Part Details for 170-101-170L003 by NorComp
Overview of 170-101-170L003 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170-101-170L003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y9923
|
Newark | 170-101-170L003 Rohs Compliant: Yes |Norcomp 170-101-170L003 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1510 / $0.1850 | Buy Now |
DISTI #
170-101-170L003-ND
|
DigiKey | CONN PIN STAMPED 24-28AWG 30GOLD Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1485 | Buy Now |
DISTI #
636-170-101-170L003
|
Mouser Electronics | D-Sub Contacts | 3123 |
|
$0.1050 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1000 | Buy Now |
|
Onlinecomponents.com | Male D-Sub Crimp Contact RoHS: Compliant | 0 |
|
$0.0950 / $0.7000 | Buy Now |
Part Details for 170-101-170L003
170-101-170L003 CAD Models
170-101-170L003 Part Data Attributes:
|
170-101-170L003
NorComp
Buy Now
Datasheet
|
Compare Parts:
170-101-170L003
NorComp
Assembly Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
Finish Thickness | 1.5 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.269 inch | |
Terminal Type | CRIMP | |
Used With | CRIMP CONTACT CONNECTORS | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |