Part Details for 170-201-170L002 by NorComp
Overview of 170-201-170L002 by NorComp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 170-201-170L002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y4608
|
Newark | D Sub Contact, Pin, 26-20Awg, Crimp, For Use With:Norcomp 170 Series D Sub Housing Connectors, Contact Gender:Pin, Contact Material:Brass, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:20Awg, Wire Size Awg Min:26Awg Rohs Compliant: Yes |Norcomp 170-201-170L002 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | D Sub Contact - Norcomp 170 Series D Sub Housing Connectors - Pin - Brass - Gold Plated Contacts RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
2921526
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3302 / $0.6360 | Buy Now |
DISTI #
2921526
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 3 Days Container: Each | 0 |
|
$0.2537 / $0.5539 | Buy Now |
Part Details for 170-201-170L002
170-201-170L002 CAD Models
170-201-170L002 Part Data Attributes
|
170-201-170L002
NorComp
Buy Now
Datasheet
|
Compare Parts:
170-201-170L002
NorComp
CONN PIN MACH 20-26AWG 10GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | NorComp | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
Finish Thickness | 1.5 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.263 inch | |
Terminal Type | CRIMP | |
Used With | CRIMP CONTACT CONNECTORS | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG |