Part Details for 170-21000 by HellermannTyton
Overview of 170-21000 by HellermannTyton
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170-21000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
170-21000-ND
|
DigiKey | SLEEVING 0.394" X 328' GRAY Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$175.2800 | Buy Now |
DISTI #
329-17021000
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Helagaine Braided Sleeving, 10 mm Dia, PA66, GY, 328ft/Reel RoHS: Compliant | 0 |
|
$175.2800 | Order Now |
DISTI #
170-21000
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit Helagaine Braided Sleeving, 10 mm Dia, PA66, GY, 328ft/Reel RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$173.5300 | Buy Now |