Part Details for 170-363-700-201-000 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of 170-363-700-201-000 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170-363-700-201-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH1632
|
Newark | Odu-Mac+ 1.5 Mm Socket, 14 Awg Rohs Compliant: Yes |Odu-Usa 170-363-700-201-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1907-170-363-700-201-000-ND
|
DigiKey | ODU-MAC 1.5 MM SOCKET, 14 AWG Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
394-170363700201000
|
Mouser Electronics | Headers & Wire Housings | 10 |
|
$6.0400 / $11.7200 | Buy Now |