Part Details for 1700/10TOSF by 3M Interconnect
Overview of 1700/10TOSF by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 1700/10TOSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1700/10TOSF-ND
|
DigiKey | CBL RIBN 10COND TWIST-PAIR Min Qty: 4500 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.6678 | Buy Now |
DISTI #
517-1700/10TOSF
|
Mouser Electronics | Flat Cables 10/CAB/RC/TPMT22,4/ 28G/.050"/100SF RoHS: Compliant | 0 |
|
$63.5200 / $67.1200 | Order Now |
Part Details for 1700/10TOSF
1700/10TOSF CAD Models
1700/10TOSF Part Data Attributes
|
1700/10TOSF
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
1700/10TOSF
3M Interconnect
CBL RIBN 10COND TWIST-PAIR 100'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | 3M | |
Approvals | CUL; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.508 mm | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |