Part Details for 1700/20 100 by 3M Interconnect
Overview of 1700/20 100 by 3M Interconnect
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1700/20 100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M157939-100-ND
|
DigiKey | CBL RIBN 20COND TWIST-PAIR 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
129 In Stock |
|
$78.2664 / $116.9200 | Buy Now |
DISTI #
19-1700/20100-DS-ND
|
DigiKey | CBL RIBN 20COND TWIST-PAIR FOOT Min Qty: 1 Lead time: 4 Weeks Container: Digi-Spool®, Continuous Spool |
55 In Stock |
|
$1.4988 / $2.8800 | Buy Now |
DISTI #
3M157939-25-ND
|
DigiKey | CBL RIBN 20COND TWIST-PAIR 25' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.9844 / $44.1700 | Buy Now |
DISTI #
3M157939-5-ND
|
DigiKey | CBL RIBN 20COND TWIST-PAIR 5' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6802 / $11.5500 | Buy Now |
DISTI #
3M157939-50-ND
|
DigiKey | CBL RIBN 20COND TWIST-PAIR 50' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.7558 / $79.5300 | Buy Now |
DISTI #
3M157939-10-ND
|
DigiKey | CBL RIBN 20COND TWIST-PAIR 10' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1953 / $21.2300 | Buy Now |
DISTI #
7010417975
|
Avnet Americas | 1700/20 100 (Alt: 7010417975) Min Qty: 5 Package Multiple: 5 | 0 |
|
$79.5188 / $89.8875 | Buy Now |
DISTI #
MMM7010417975
|
Heilind Electronics | 7010417975 80610672489 20/CAB/RC/TPMT(20,2)/28AWG/.05 | Americas - 1 in Stock |
|
$96.3280 / $125.2264 | Buy Now |
DISTI #
MMM7010417975
|
Interstate Connecting Components | 7010417975 80610672489 20/CAB/RC/TPMT(20,2)/28AWG/.05 | 1 |
|
$96.3280 / $125.2264 | Buy Now |
|
Powell Electronics | 3M Twisted Pair Flat Cable, 1700 Series Min Qty: 5 | 1 |
|
$104.3600 | Buy Now |