Part Details for 1700/40BA by 3M Interconnect
Overview of 1700/40BA by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 1700/40BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T8572
|
Newark | 80001384421 1700/40Ba=40/Cab/Rc/Tpmt(10.50,2.00)/28Awg/.050"/100 |3M 1700/40BA Min Qty: 45 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$220.6100 / $239.7300 | Buy Now |
DISTI #
1700/40BA-ND
|
DigiKey | CBL RIBN 40COND TWIST-PAIR 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool |
66 In Stock |
|
$182.0000 / $257.4100 | Buy Now |
DISTI #
19-1700/40BA-DS-ND
|
DigiKey | CBL RIBN 40COND TWIST-PAIR FOOT Min Qty: 1 Lead time: 4 Weeks Container: Digi-Spool®, Continuous Spool | Temporarily Out of Stock |
|
$3.4852 / $6.6900 | Buy Now |
DISTI #
7100161998
|
Avnet Americas | 1700/40BA (Alt: 7100161998) Min Qty: 45 Package Multiple: 3 | 0 |
|
$184.9119 / $209.0232 | Buy Now |
DISTI #
517-1700/40BA
|
Mouser Electronics | Flat Cables 40/CAB/RC/TPMT10.50 2.00)/28G/.050"/100' RoHS: Compliant | 11 |
|
$182.0000 / $186.0800 | Buy Now |
Part Details for 1700/40BA
1700/40BA CAD Models
1700/40BA Part Data Attributes
|
1700/40BA
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
1700/40BA
3M Interconnect
CBL RIBN 40COND TWIST-PAIR 100'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Approvals | CUL; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.508 mm | |
MIL Conformance | NO | |
Number of Conductors | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |