Part Details for 1700/50BA by 3M Interconnect
Overview of 1700/50BA by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 1700/50BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T8573
|
Newark | 3M Twisted Pair Flat Cable, 1700 Series, 1700/50Ba, 100 Ft |3M 1700/50BA Min Qty: 45 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$284.6400 / $309.3100 | Buy Now |
DISTI #
1700/50BA-ND
|
DigiKey | CBL RIBN 50COND TWIST-PAIR Min Qty: 4500 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.8651 | Buy Now |
DISTI #
7100161997
|
Avnet Americas | 1700/50BA (Alt: 7100161997) Min Qty: 45 Package Multiple: 3 | 0 |
|
$238.5845 / $269.6944 | Buy Now |
DISTI #
517-1700/50BA
|
Mouser Electronics | Flat Cables 50/CAB/RC/TPMT10.50 2.00/28G/.050"/100' RoHS: Compliant | 0 |
|
$277.5500 | Order Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
DISTI #
7100161997
|
Avnet Americas | 1700/50BA (Alt: 7100161997) Min Qty: 45 Package Multiple: 3 | 0 |
|
$238.5845 / $269.6944 | Buy Now |
DISTI #
7100161997
|
Avnet Americas | 1700/50BA (Alt: 7100161997) Min Qty: 45 Package Multiple: 3 | 0 |
|
$238.5845 / $269.6944 | Buy Now |
Part Details for 1700/50BA
1700/50BA CAD Models
1700/50BA Part Data Attributes
|
1700/50BA
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
1700/50BA
3M Interconnect
CBL RIBN 50COND TWIST-PAIR 100'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Approvals | CUL; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.508 mm | |
MIL Conformance | NO | |
Number of Conductors | 50 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |