Part Details for 1700/10100SF by 3M Interconnect
Overview of 1700/10100SF by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1700EMS#TRPBF | Analog Devices | No RSENSE Sync Boost DC/DC Cnt | |
DC1700A | Analog Devices | LTC3613EWKH Demo Board ? VIN = | |
LTC1700EMS#PBF | Analog Devices | No RSENSE Sync Boost DC/DC Cnt |
Price & Stock for 1700/10100SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000058232
|
Avnet Americas | Twisted Pair Flat Cable 10Conductors 28AWG 30.48m Tinned Copper 300V Roll (Alt: 7000058232) Min Qty: 5 Package Multiple: 5 | 0 |
|
$46.6527 / $52.7359 | Buy Now |
DISTI #
517-1700/10100SF
|
Mouser Electronics | Flat Cables .050 10C TWSTD 28AWG 100 FT. SPLICE FREE RoHS: Compliant | 24 |
|
$49.3400 / $69.8200 | Buy Now |
Part Details for 1700/10100SF
1700/10100SF CAD Models
1700/10100SF Part Data Attributes
|
1700/10100SF
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
1700/10100SF
3M Interconnect
Wire And Cable, 10 Conductor(s), 28AWG, 300V, Flat Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Approvals | CUL, UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 30.48 mm | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for 1700/10100SF
This table gives cross-reference parts and alternative options found for 1700/10100SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1700/10100SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82-28-5710 | Wire And Cable, 10 Conductor(s), 28AWG, 300V, Flat Cable | Molex | 1700/10100SF vs 82-28-5710 |