Part Details for 1700/14BA by 3M Interconnect
Overview of 1700/14BA by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 1700/14BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80R8833
|
Newark | 80001236217 1700/14Ba-100=14/Cab/Rc/Tpmt(10.5,2.0)/28Awg/.050"/100 |3M 1700/14BA Min Qty: 45 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$84.4800 / $90.8500 | Buy Now |
DISTI #
1700/14BA-ND
|
DigiKey | CBL RIBN 14COND TWIST-PAIR Min Qty: 4500 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.8022 | Buy Now |
DISTI #
517-1700/14BA
|
Mouser Electronics | Flat Cables 14/CAB/RC/TPMT10.5 2.0/28G/.050"/100' RoHS: Compliant | 0 |
|
$72.7600 / $90.2900 | Order Now |
DISTI #
1700/14BA
|
TTI | Flat Cables 14/CAB/RC/TPMT10.5 2.0/28G/.050"/100' RoHS: Compliant pbFree: Pb-Free Min Qty: 45 Package Multiple: 45 Container: Reel | Americas - 0 |
|
$63.7500 / $65.0300 | Buy Now |
Part Details for 1700/14BA
1700/14BA CAD Models
1700/14BA Part Data Attributes
|
1700/14BA
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
1700/14BA
3M Interconnect
CBL RIBN 14COND TWIST-PAIR 100'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | 3M | |
Approvals | CUL; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.508 mm | |
MIL Conformance | NO | |
Number of Conductors | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |