Part Details for 1700-3/4X36YD-1.5CORE by 3M Interconnect
Overview of 1700-3/4X36YD-1.5CORE by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1700-3/4X36YD-1.5CORE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P0438
|
Newark | 3M Temflex Vinyl Electrical Tape 1700, 3/4 In X 36 Yds, Black, 1.5 In Core, 100 Rolls/Case, Bulk |3M 1700-3/4X36YD-1.5CORE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6000 | Buy Now |
DISTI #
3M158575-ND
|
DigiKey | TAPE ELECTRICAL 3/4"X36YDS 1=1RL Min Qty: 100 Lead time: 4 Weeks Container: Bulk |
200 In Stock |
|
$4.8023 / $6.4277 | Buy Now |
DISTI #
7010398360
|
Avnet Americas | 80610594394 1700 3/4 X 36YD VINYL TAPE 1 1/2" CORE SHRNK. WR - Bulk (Alt: 7010398360) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-1734X36YD1.5CORE
|
Mouser Electronics | Adhesive Tapes VNYL TP 1 1/2" CORE SHRNK. WRPD. RoHS: Compliant | 79 |
|
$4.8000 / $9.2200 | Buy Now |