There are no models available for this part yet.
Overview of 17001292N080050000 by Mitsubishi Chemical Advanced Materials
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 17001292N080050000 by Mitsubishi Chemical Advanced Materials
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17001292N080050000
|
TME | Rod, Ø: 80mm, L: 500mm, natural, extruded, Length tolerance: 0, +1mm Min Qty: 1 | 1 |
|
$36.9000 / $41.8200 | Buy Now |