Part Details for 17001A 10 B1 by Volex Group
Overview of 17001A 10 B1 by Volex Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17001A 10 B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
686-17001A
|
Mouser Electronics | AC Power Cords 16AWG 13A SJT 3FT (.91m) BLACK RoHS: Compliant | 147 |
|
$4.6400 / $5.9300 | Buy Now |
DISTI #
70116085
|
RS | Power Cord, C13, 5-15P Plug, 3 Cond SJT Cbl, 3ft., 16 AWG, PVC Jkt, Plastic Ins | Volex Power Cords 17001A 10 B1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 1429 |
|
$5.0800 / $6.0500 | Buy Now |