-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.2mm2, BRASS, TIN FINISH, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4352
|
Newark | Terminal, Plug, 20-14Awg, 2.27Mm2, Product Range:-, Wire Size (Awg):20Awg To 14Awg, Conductor Area Csa:2.27Mm², Terminal Type:Open Barrel Splice, Insulator Colour:-, Insulator Material:Uninsulated, Terminal Material:- Rohs Compliant: Yes |Amp Te Connectivity 170020-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$0.0630 | Buy Now |
DISTI #
A122311-ND
|
DigiKey | CONN TERM PIN 14-20AWG CRIMP Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
34875 In Stock |
|
$0.1090 / $0.2500 | Buy Now |
DISTI #
170020-2
|
Avnet Americas | Shur-Plug 14-20AWG PIN 18mm 4.7mm Gold Over Nickel Loose Piece - Bulk (Alt: 170020-2) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 26 Weeks, 3 Days Container: Bulk | 0 |
|
$0.0894 | Buy Now |
DISTI #
69AH4352
|
Avnet Americas | Shur-Plug 14-20AWG PIN 18mm 4.7mm Gold Over Nickel Loose Piece - Bulk (Alt: 69AH4352) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 42 Partner Stock |
|
$0.1020 / $0.1760 | Buy Now |
DISTI #
70294272
|
RS | Uninsulated Male Crimp Bullet Connector, 20 - 14 AWG, 4mm Bullet diameter | TE Connectivity 170020-2 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1820 / $0.2600 | RFQ |
|
Future Electronics | SHUR PLUG 20-14 MM2 TPBR RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 1000Bag |
|
$0.0590 / $0.0684 | Buy Now |
DISTI #
AMP170020-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.0992 / $0.1007 | Buy Now | |
|
Onlinecomponents.com | SHUR PLUG 20-14 MM2 TPBR RoHS: Compliant |
5120 Partner Stock |
|
$0.0878 / $0.1101 | Buy Now |
DISTI #
16325386
|
Verical | Shur-Plug 14-20AWG Phosphor Bronze PIN 18mm Tin Loose Min Qty: 441 Package Multiple: 1 | Americas - 5120 |
|
$0.1220 / $0.1420 | Buy Now |
DISTI #
77359739
|
Verical | Shur-Plug 14-20AWG Phosphor Bronze PIN 18mm Tin Loose Min Qty: 272 Package Multiple: 1 | Americas - 450 |
|
$0.2875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170020-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170020-2
TE Connectivity
2.2mm2, BRASS, TIN FINISH, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2.27 mm2 | |
Wire Gauge | 14 AWG |