Part Details for 1700247 by Phoenix Contact
Overview of 1700247 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1700247
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1700247-ND
|
DigiKey | TERM BLOCK 16A 400V 1POS GREEN Min Qty: 50 Lead time: 17 Weeks Container: - | Temporarily Out of Stock |
|
$3.7440 | Buy Now |
DISTI #
651-1700247
|
Mouser Electronics | Fixed Terminal Blocks ZFKDS 1,5- W-5,0-8 RoHS: Compliant | 0 |
|
$3.6700 / $4.0900 | Order Now |
DISTI #
71869109
|
RS | PCB Terminal Spring Cage 5.08mm 16AWG 400V 16A 8 Position | Phoenix Contact 1700247 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6400 / $5.2000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3900 / $4.1700 | Buy Now |
DISTI #
000000000003478563
|
Sager | Fixed Terminal Blocks ZFKDS 1,5- W-5,0-8 Min Qty: 50 | 0 |
|
$4.2500 / $4.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.3900 / $4.1700 | Buy Now |
Part Details for 1700247
1700247 CAD Models
1700247 Part Data Attributes
|
1700247
Phoenix Contact
Buy Now
|
Compare Parts:
1700247
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |