Part Details for 1700734 by Phoenix Contact
Overview of 1700734 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1700734
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1700734-ND
|
DigiKey | GMSTB 2 5 HCV/ 4-ST-7 62 BK TS Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5460 | Buy Now |
DISTI #
651-1700734
|
Mouser Electronics | Pluggable Terminal Blocks GMSTB 2,5 HCV/ 4-ST- 7,62 BK TS RoHS: Compliant | 0 |
|
$6.5400 / $9.3400 | Order Now |
DISTI #
71849281
|
RS | PCB Plug Screw 7.62mm 12AWG 1000V 16A 4 Position | Phoenix Contact 1700734 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6000 / $9.4300 | RFQ |
DISTI #
000000000005812143
|
Sager | Pluggable Terminal Blocks GMSTB 2,5 HCV/ 4-ST- 7,62 BK TS Min Qty: 50 | 0 |
|
$7.8800 / $8.4800 | Buy Now |
|
Master Electronics | Conn Terminal Block M 4 POS 7.62mm Screw 16A RoHS: Compliant | 0 |
|
$6.4800 / $8.8200 | Buy Now |
Part Details for 1700734
1700734 CAD Models
1700734 Part Data Attributes
|
1700734
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1700734
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 16 A | |
Rated Voltage | 1000 V | |
Safety Approval | CUL; EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |