Part Details for 170083-2 by TE Connectivity
Overview of 170083-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10158517-00831LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.5mm Crimp-to-Wire Connector Platform, Cable Receptacle, 8 Position, With CPA/Without TPA | |
G45A19170083HR | Amphenol Communications Solutions | HDMI Connector System - G45 Series, Input Output Connectors, Receptacle, Type A, Upright, 0.75mm Pitch, 19 Position, Dip (Forelock and Through Hole for Shell Peg, Tin Over Nickel) Type, 15u\\ Gold Plating, High Temperature Thermo Plastic, Black, Tray Package |
Price & Stock for 170083-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9821
|
Newark | Terminals 250 Series Faston Rec |Amp Te Connectivity 170083-2 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2480 | Buy Now |
DISTI #
170083-2-ND
|
DigiKey | 250 SERIES FASTON REC Min Qty: 12000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1732 | Buy Now |
DISTI #
170083-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Tape and Reel (Alt: 170083-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1835 | Buy Now |
DISTI #
571-170083-2
|
Mouser Electronics | Terminals 250 SERIES FASTON REC | 0 |
|
$0.1730 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1630 | Buy Now |
DISTI #
AMP170083-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.1913 / $0.2068 | Buy Now | |
|
Onlinecomponents.com | Faston Tab Terminal Phosphor Bronze F 20.4mm RoHS: Compliant | 0 |
|
$0.1720 / $0.3602 | Buy Now |
DISTI #
AMP170083-2
|
Interstate Connecting Components | 0 |
|
$0.1913 / $0.2068 | Buy Now | |
|
Master Electronics | Faston Tab Terminal Phosphor Bronze F 20.4mm RoHS: Compliant | 0 |
|
$0.1720 / $0.3602 | Buy Now |