Part Details for 1701057 by Phoenix Contact
Overview of 1701057 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1701057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1701057-ND
|
DigiKey | TERM BLOCK 2POS 45DEG 3.5MM PCB Min Qty: 250 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2762 | Buy Now |
DISTI #
651-1701057
|
Mouser Electronics | Fixed Terminal Blocks PTSA 1.5/ 2-3.5-Z YE RoHS: Compliant | 346 |
|
$0.2760 / $0.3700 | Buy Now |
|
Onlinecomponents.com | PCB terminal block, Nominal current: 8 A, Nom. voltage: 250 V, Pitch: 3.5 mm, Number of positions: 2, Connection method: Push-in spring connection, Mounting: Wave soldering, Conductor/PCB connection direction: 45 °, Color: yellow RoHS: Compliant | 0 |
|
$0.2808 / $0.3573 | Buy Now |
DISTI #
000000000002995580
|
Sager | Fixed Terminal Blocks PTSA 1.5/ 2-3.5-Z YE Min Qty: 250 | 0 |
|
$0.3473 / $0.4051 | Buy Now |
|
Master Electronics | PCB terminal block, Nominal current: 8 A, Nom. voltage: 250 V, Pitch: 3.5 mm, Number of positions: 2, Connection method: Push-in spring connection, Mounting: Wave soldering, Conductor/PCB connection direction: 45 °, Color: yellow RoHS: Compliant | 0 |
|
$0.2808 / $0.3573 | Buy Now |
Part Details for 1701057
1701057 CAD Models
1701057 Part Data Attributes:
|
1701057
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1701057
Phoenix Contact
CONN TERM BLOCK 2POS 3.5MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |