Part Details for 1701065 by Phoenix Contact
Overview of 1701065 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1701065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6314-ND
|
DigiKey | CONN TERM BLK SPACER GREEN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2610 In Stock |
|
$0.3981 / $0.5100 | Buy Now |
DISTI #
71834251
|
RS | Pitch Spacer 0mm 1 Position | Phoenix Contact 1701065 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4270 / $0.4630 | RFQ |
|
Onlinecomponents.com | Pitch spacer - raises the pitch by 2.5 mm - interlocks with terminal block of the same shape - color: green RoHS: Compliant |
400 In Stock |
|
$0.3825 / $0.4365 | Buy Now |
|
Bristol Electronics | 275 |
|
RFQ | ||
|
Quest Components | 220 |
|
$1.0000 / $2.5000 | Buy Now | |
DISTI #
1701065
|
TTI | Terminal Block Tools & Accessories PTCH SPACER RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.3860 / $0.4300 | Buy Now |
DISTI #
000000000000050872
|
Sager | Terminal Block Tools & Accessories PTCH SPACER Min Qty: 100 | 0 |
|
$0.5005 / $0.5839 | Buy Now |
|
Dynamic Solutions GmbH | Pitch spacer | 1200 |
|
RFQ | |
DISTI #
3286528
|
Farnell | PITCH SPACER, 2.5MM, PCB TERMINAL BLOCK RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.3920 | Buy Now |
|
Master Electronics | Pitch spacer - raises the pitch by 2.5 mm - interlocks with terminal block of the same shape - color: green RoHS: Compliant |
400 In Stock |
|
$0.3825 / $0.4365 | Buy Now |
Part Details for 1701065
1701065 CAD Models
1701065 Part Data Attributes
|
1701065
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1701065
Phoenix Contact
Terminal Block Accessory, Pitch Spacer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | PITCH SPACER | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |