-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 REC 18-14AWG TPPB LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP170108-2
|
Heilind Electronics | FF 250 REC 18-14AWG TPPB LP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP170108-2
|
Interstate Connecting Components | FF 250 REC 18-14AWG TPPB LP | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170108-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170108-2
TE Connectivity
FF 250 REC 18-14AWG TPPB LP
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |