-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 REC 18-14AWG TPBR LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4354
|
Newark | Female Disconnect, 6.35Mm, 18-14Awg, Product Range:Fastin-Faston 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:18Awg, Insulator Colour:- Rohs Compliant: Yes |Amp Te Connectivity 170108-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 471 |
|
$0.1280 / $0.1510 | Buy Now |
DISTI #
11H8353
|
Newark | F-F .250 L.p. Str 170092-4 Rohs Compliant: Yes |Amp Te Connectivity 170108-4 Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1700 | Buy Now |
DISTI #
A106879-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.250 Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
23913 In Stock |
|
$0.1392 / $0.2200 | Buy Now |
DISTI #
170108-4
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG RCP 20.5mm 7.5mm Tin Loose Piece - Bulk (Alt: 170108-4) RoHS: Compliant Min Qty: 36000 Package Multiple: 12000 Container: Bulk | 0 |
|
$0.1475 | Buy Now |
DISTI #
69AH4354
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG RCP 20.5mm 7.5mm Tin Loose Piece - Bulk (Alt: 69AH4354) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 471 Partner Stock |
|
$0.1400 / $0.1980 | Buy Now |
DISTI #
571-170108-4
|
Mouser Electronics | Terminals F-F .250 L.P. STR 1 RoHS: Compliant | 10349 |
|
$0.1390 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 12000 Container: Bag | 0Bag |
|
$0.1310 | Buy Now |
DISTI #
AMP170108-4
|
Heilind Electronics | F-F .250 L.P. STR 170092-4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FF 250 REC 18-14AWG TPBR LP RoHS: Compliant |
33000 In Stock |
|
$0.1422 / $0.1677 | Buy Now |
DISTI #
170108-4
|
TTI | Terminals F-F .250 L.P. STR 1 Min Qty: 36000 Package Multiple: 36000 Container: Each | Americas - 0 |
|
$0.1380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170108-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170108-4
TE Connectivity
FF 250 REC 18-14AWG TPBR LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |