Part Details for 1701094 by Phoenix Contact
Overview of 1701094 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1701094
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1701094-ND
|
DigiKey | TERM BLOCK 1POS SIDE ENTRY PCB Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7910 | Buy Now |
DISTI #
651-1701094
|
Mouser Electronics | Fixed Terminal Blocks KDS BU RoHS: Compliant | 0 |
|
$1.6700 / $1.9600 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block 1 POS 5mm Solder ST Thru-Hole 17.5A RoHS: Compliant |
50 In Stock |
|
$1.6200 / $2.1300 | Buy Now |
DISTI #
000000000000180829
|
Sager | Fixed Terminal Blocks KDS BU Min Qty: 50 | 0 |
|
$2.0400 / $2.3700 | Buy Now |
|
Master Electronics | Conn Terminal Block 1 POS 5mm Solder ST Thru-Hole 17.5A RoHS: Compliant |
50 In Stock |
|
$1.6200 / $2.1300 | Buy Now |
Part Details for 1701094
1701094 CAD Models
1701094 Part Data Attributes:
|
1701094
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1701094
Phoenix Contact
Modular Terminal Block, 24A, 2.5mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Ways | 1 | |
Rated Current | 24 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |