Part Details for 1701388 by Phoenix Contact
Overview of 1701388 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1701388
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Wire to Board HDR 4 POS 2mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$3.4500 / $5.1300 | Buy Now |
DISTI #
000000000001488878
|
Sager | I/O Connectors CIOC 4-1-FV-A | 0 |
|
Buy Now | |
|
Master Electronics | Conn Wire to Board HDR 4 POS 2mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$3.4500 / $5.1300 | Buy Now |
Part Details for 1701388
1701388 CAD Models
1701388 Part Data Attributes:
|
1701388
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1701388
Phoenix Contact
Barrier Strip Terminal Block, 3A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 3 A | |
Rated Voltage | 32 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |