-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .187 FLAG REC 20-16 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4005
|
Newark | 187 Faston, flag, rec.,20-16 Awg, tpbr |Amp Te Connectivity 170141-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75907 |
|
$0.1750 / $0.3850 | Buy Now |
DISTI #
11H8363
|
Newark | 187 Flg Faston Rec Rohs Compliant: Yes |Amp Te Connectivity 170141-2 Min Qty: 72000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1510 | Buy Now |
DISTI #
2266-170141-2-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.187 Min Qty: 500 Lead time: 29 Weeks Container: Box MARKETPLACE PRODUCT |
75907 In Stock |
|
$0.1400 / $0.1510 | Buy Now |
DISTI #
170141-2-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.187 Min Qty: 500 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1234 | Buy Now |
DISTI #
170141-2
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG RCP 13.5mm Tin Loose Piece - Bulk (Alt: 170141-2) RoHS: Compliant Min Qty: 72000 Package Multiple: 24000 Container: Bulk | 0 |
|
$0.1308 | Buy Now |
DISTI #
571-170141-2
|
Mouser Electronics | Terminals 187 FLG FASTON REC RoHS: Compliant | 106 |
|
$0.1290 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72000 Package Multiple: 24000 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.1162 | Buy Now |
DISTI #
AMP170141-2
|
Heilind Electronics | 187 FLG FASTON REC | Americas - 0 in Stock |
|
$0.1452 | Buy Now |
|
Onlinecomponents.com | 187 FASTON,FLAG,REC.,20-16 AWG,TPBR RoHS: Compliant |
75907 Partner Stock |
|
$0.1222 / $0.1317 | Buy Now |
DISTI #
16810991
|
Verical | Quick Disconnect Terminal 16-20AWG Brass RCP 13.5mm Tin Package RoHS: Compliant Min Qty: 441 Package Multiple: 1 | Americas - 75907 |
|
$0.1310 / $0.1420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170141-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170141-2
TE Connectivity
FASTON .187 FLAG REC 20-16 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |