-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 205 14-18AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R4747
|
Newark | 205 Series Faston Rec |Amp Te Connectivity 170179-1 RoHS: Not Compliant Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0660 | Buy Now |
DISTI #
95Y8696
|
Newark | 205 Faston, rec.,18-14 Awg, br |Amp Te Connectivity 170179-1 RoHS: Not Compliant Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0890 | Buy Now |
DISTI #
A131025CT-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.205 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11221 In Stock |
|
$0.0541 / $0.1400 | Buy Now |
DISTI #
170179-1
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG F 17.5mm 6.4mm Strip - Tape and Reel (Alt: 170179-1) RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 Lead time: 15 Weeks, 2 Days Container: Reel | 0 |
|
$0.0574 | Buy Now |
DISTI #
571-170179-1
|
Mouser Electronics | Terminals 205 SER FASTON REC RoHS: Compliant | 14000 |
|
$0.0570 / $0.0700 | Buy Now |
DISTI #
571-170179-1-MR
|
Mouser Electronics | Terminals 205 SER FASTON REC Reel of 1000 RoHS: Compliant | 5000 |
|
$0.0870 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 21000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0509 | Buy Now |
DISTI #
AMP170179-1
|
Heilind Electronics | 205 SERIES FASTON REC | Americas - 0 in Stock |
|
$0.0536 / $0.0656 | Buy Now |
|
Onlinecomponents.com | 205 FASTON,REC.,18-14 AWG,BR RoHS: Compliant | 0 |
|
$0.0477 / $0.0656 | Buy Now |
DISTI #
AMP170179-1
|
Interstate Connecting Components | 205 SERIES FASTON REC | 0 |
|
$0.0536 / $0.0656 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170179-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170179-1
TE Connectivity
FASTON 205 14-18AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |