There are no models available for this part yet.
Overview of 17018 by Akro Mils
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-111701800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 70 position, 2.54mm (0.100in) pitch | |
65817-018LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latch Housing, Double Row, Bulkhead, 34 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 17018 by Akro Mils
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.6000 / $73.7900 | Buy Now |