Part Details for 17018 by HELUKABEL
Overview of 17018 by HELUKABEL
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 17018
17018 CAD Models
17018 Part Data Attributes
|
17018
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
17018
HELUKABEL
Wire And Cable, 20 Conductor(s), 19AWG, 350V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | THE HIGH LEVEL OF SCREENING REDUCES SUBSTANTIALLY | |
Approvals | CE; EAC | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.75 mm2 | |
Diameter | 15.6 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 20 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Voltage | 350 V | |
Shielding | YES | |
Wire Gauge | 19 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |