Part Details for 17018 by PINS
Overview of 17018 by PINS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-111701800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 70 position, 2.54mm (0.100in) pitch | |
65817-018LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latch Housing, Double Row, Bulkhead, 34 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 17018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 110 |
|
Buy Now |