-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.205 FASTON REC 22-
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H8369
|
Newark | .205 Faston Rec 22- Rohs Compliant: Yes |Amp Te Connectivity 170181-2 RoHS: Compliant Min Qty: 72000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0830 | Buy Now |
DISTI #
A135190CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.205 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
68074 In Stock |
|
$0.0684 / $0.2100 | Buy Now |
DISTI #
170181-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 17.5mm 6.4mm Tin Strip - Tape and Reel (Alt: 170181-2) RoHS: Compliant Min Qty: 72000 Package Multiple: 24000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.0723 | Buy Now |
DISTI #
571-170181-2
|
Mouser Electronics | Terminals .205 FASTON REC 22- RoHS: Compliant | 0 |
|
$0.0780 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72000 Package Multiple: 24000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0643 | Buy Now |
DISTI #
AMP170181-2
|
Heilind Electronics | .205 FASTON REC 22- | Americas - 0 in Stock |
|
$0.0803 / $0.0815 | Buy Now |
|
Onlinecomponents.com | 205 FASTON,REC.,22-18 AWG,BR RoHS: Compliant |
24000 Partner Stock |
|
$0.0922 / $0.1265 | Buy Now |
DISTI #
66353701
|
Verical | Quick Disconnect Terminal 18-22AWG Brass F 17.5mm Tin Reel RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 | Americas - 24000 |
|
$0.0740 / $0.0770 | Buy Now |
DISTI #
1701812-TEC
|
TME | 170181-2 Min Qty: 8000 | 24000 |
|
$0.0603 | Buy Now |
DISTI #
AMP170181-2
|
Interstate Connecting Components | .205 FASTON REC 22- | 0 |
|
$0.0803 / $0.0815 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170181-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170181-2
TE Connectivity
.205 FASTON REC 22-
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |