Part Details for 1701832 by Phoenix Contact
Overview of 1701832 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1701832
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1701832
|
Mouser Electronics | Pluggable Terminal Blocks MSTBT 2,5/ 4- ST GY7035BD:33-36 RoHS: Compliant | 0 |
|
Order Now |
Part Details for 1701832
1701832 CAD Models
1701832 Part Data Attributes
|
1701832
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1701832
Phoenix Contact
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |