-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 RECEPTACLE 22-18 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H8373
|
Newark | 250 Series Faston Rec Lp Rohs Compliant: Yes |Amp Te Connectivity 170187-1 RoHS: Compliant Min Qty: 27000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2080 | Buy Now |
DISTI #
2266-170187-1-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 200 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
2890 In Stock |
|
$0.3000 / $0.3800 | Buy Now |
DISTI #
170187-1-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1778 | Buy Now |
DISTI #
170187-1
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP Loose Piece - Bulk (Alt: 170187-1) RoHS: Compliant Min Qty: 27000 Package Multiple: 9000 Container: Bulk | 0 |
|
$0.1884 | Buy Now |
DISTI #
571-170187-1
|
Mouser Electronics | Terminals 250SER FASTON REC LP RoHS: Compliant | 0 |
|
$0.1860 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 9000 Container: Bag | 0Bag |
|
$0.1674 | Buy Now |
DISTI #
AMP170187-1
|
Heilind Electronics | 250 SERIES FASTON REC LP | Americas - 0 in Stock |
|
$0.2092 / $0.2123 | Buy Now |
|
Onlinecomponents.com | 250 FASTON,REC.,22-18 AWG,BR RoHS: Compliant |
2890 Partner Stock |
|
$0.1740 / $0.2160 | Buy Now |
DISTI #
60256971
|
Verical | Quick Disconnect Terminal 18-22AWG RCP Loose Piece RoHS: Compliant Min Qty: 174 Package Multiple: 1 | Americas - 2890 |
|
$0.2810 / $0.3600 | Buy Now |
DISTI #
1701871-TEC
|
TME | 170187-1 Min Qty: 93 | 2890 |
|
$0.3224 / $0.4068 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170187-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170187-1
TE Connectivity
FASTON 250 RECEPTACLE 22-18 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |