Part Details for 1701880 by Phoenix Contact
Overview of 1701880 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1701880
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1701880
|
Mouser Electronics | Pluggable Terminal Blocks MC 1,5/ 6-ST- 3,5 AU BD:1-6 RoHS: Compliant | 0 |
|
$4.3200 / $7.7000 | Order Now |
Part Details for 1701880
1701880 CAD Models
1701880 Part Data Attributes
|
1701880
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1701880
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |