Part Details for 1701895 by Phoenix Contact
Overview of 1701895 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1701895
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1701895-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 5.08MM Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8970 | Buy Now |
DISTI #
651-1701895
|
Mouser Electronics | Pluggable Terminal Blocks IC 2 5/ 3-ST-5 08 BK RoHS: Compliant | 23 |
|
$3.7900 / $4.2500 | Buy Now |
DISTI #
71612506
|
RS | PCB Plug Screw 5.08mm 12AWG 320V 12A 3 Position | Phoenix Contact 1701895 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9900 / $4.3400 | RFQ |
|
Onlinecomponents.com | Conn PC Terminal Blocks PL 3 POS 5.08mm Screw RA Cable Mount 12A RoHS: Compliant | 0 |
|
$3.5300 / $4.3400 | Buy Now |
|
Master Electronics | Conn PC Terminal Blocks PL 3 POS 5.08mm Screw RA Cable Mount 12A RoHS: Compliant | 0 |
|
$3.5300 / $4.3400 | Buy Now |
Part Details for 1701895
1701895 CAD Models
1701895 Part Data Attributes
|
1701895
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1701895
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0, SAFETY APPROVAL VDE | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CCA; CSA; CUL; GOST; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1701895
This table gives cross-reference parts and alternative options found for 1701895. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1701895, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1752218 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1701895 vs 1752218 |