-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EIS RECPT CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F491
|
Newark | Contact, Receptacle, 26-20Awg, Crimp, Product Range:Ei Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Tin Plated Contacts, For Use With:Standard Profile Housings Rohs Compliant: Yes |Amp Te Connectivity 170204-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17521 |
|
$0.0470 | Buy Now |
DISTI #
A139153-ND
|
DigiKey | CONN SOCKET 20-26AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
76251 In Stock |
|
$0.0720 / $0.1700 | Buy Now |
DISTI #
170204-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 170204-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bulk | 29884 |
|
$0.0238 | Buy Now |
DISTI #
50F491
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 50F491) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 17521 Partner Stock |
|
$0.1130 / $0.1860 | Buy Now |
DISTI #
571-170204-1
|
Mouser Electronics | Headers & Wire Housings CONTACT 26-20G FEM RoHS: Compliant | 1706 |
|
$0.0580 / $0.1700 | Buy Now |
DISTI #
70083970
|
RS | Contact, Receptacle, Receptacle, Brass, 26-20 AWG, 0.043 to 0.075 in., Pre-Tin | TE Connectivity 170204-1 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1190 / $0.1700 | RFQ |
|
Future Electronics | EI Series 20-26 AWG Wire to Cable Crimp Socket Termination Contact RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.0525 / $0.0608 | Buy Now |
|
Bisco Industries | 435 |
|
Buy Now | ||
DISTI #
AMP170204-1
|
Heilind Electronics | EIS RECPT CONTACT | Americas - 8403 in Stock |
|
$0.0529 / $0.0669 | Buy Now |
|
Onlinecomponents.com | EIS RECPT CONTACT RoHS: Compliant |
396389 In Stock |
|
$0.0504 / $0.0635 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170204-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170204-1
TE Connectivity
EIS RECPT CONTACT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATING: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.075 inch | |
Cable Entry-Min | 0.043 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 31.5 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Used With | STANDARD PROFILE HOUSING | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG |