-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EIS CONTACT LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8348
|
Newark | Contact, Socket, 30-26Awg, Crimp Rohs Compliant: Yes |Amp Te Connectivity 170205-3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 17690 |
|
$0.2380 / $0.3950 | Buy Now |
DISTI #
36M2563
|
Newark | Eis Contact Lp Rohs Compliant: Yes |Amp Te Connectivity 170205-3 Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1860 | Buy Now |
DISTI #
A112624-ND
|
DigiKey | CONN SOCKET 26-30AWG CRIMP GOLD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
27723 In Stock |
|
$0.2440 / $0.4400 | Buy Now |
DISTI #
170205-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 170205-3) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
$0.1622 | Buy Now |
DISTI #
571-170205-3
|
Mouser Electronics | Headers & Wire Housings EIS CONTACT LP RoHS: Compliant | 51272 |
|
$0.1490 / $0.4400 | Buy Now |
DISTI #
70468059
|
RS | EI PCB Connector Contact, Female, Crimp, Gold over Nickel Plating 26 to 30 AWG | TE Connectivity 170205-3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1970 / $0.2460 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Bag | 0Bag |
|
$0.1441 | Buy Now |
DISTI #
AMP170205-3
|
Heilind Electronics | EIS CONTACT LP | Americas - 0 in Stock |
|
$0.1801 | Buy Now |
|
Onlinecomponents.com | EIS CONTACT LP RoHS: Compliant |
20418 Partner Stock |
|
$0.1515 / $0.1948 | Buy Now |
DISTI #
170205-3
|
TTI | Headers & Wire Housings EIS CONTACT LP Min Qty: 50000 Package Multiple: 50000 Container: Each | Americas - 0 |
|
$0.1400 / $0.1480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170205-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170205-3
TE Connectivity
EIS CONTACT LP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.055 inch | |
Cable Entry-Min | 0.039 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.15 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |