Part Details for 1702176 by Phoenix Contact
Overview of 1702176 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1702176
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1702176-ND
|
DigiKey | TERM BLOCK HDR 8POS VERT 3.81MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6460 | Buy Now |
DISTI #
651-1702176
|
Mouser Electronics | Pluggable Terminal Blocks 8 Pos 3.81mm pitch Through Hole Header RoHS: Compliant | 16 |
|
$2.5500 / $2.8900 | Buy Now |
DISTI #
71833822
|
RS | Pluggable Header 3.81mm 16AWG 160V 8A 8 Position | Phoenix Contact 1702176 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5700 / $3.6800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4100 / $3.0800 | Buy Now |
DISTI #
000000000003669425
|
Sager | Pluggable Terminal Blocks 8 Pos 3.81mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$3.0000 / $3.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.4100 / $3.0800 | Buy Now |
Part Details for 1702176
1702176 CAD Models
1702176 Part Data Attributes
|
1702176
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1702176
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |