-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.5-2.27MM MIC TAB CONT.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4359
|
Newark | Contact, Pin, Crimp, 20-14Awg Rohs Compliant: Yes |Amp Te Connectivity 170221-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5610 |
|
$0.1500 | Buy Now |
DISTI #
11H8386
|
Newark | .5-2.27Mm Mic Tab Cont. Rohs Compliant: Yes |Amp Te Connectivity 170221-1 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 | Buy Now |
DISTI #
17-170221-1CT-ND
|
DigiKey | CONN TAB 14-20AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14600 In Stock |
|
$0.0766 / $0.2300 | Buy Now |
DISTI #
170221-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 170221-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0811 | Buy Now |
DISTI #
571-170221-1
|
Mouser Electronics | Automotive Connectors .5-2.27MM MIC TAB CONT. RoHS: Compliant | 15000 |
|
$0.0800 / $0.0990 | Buy Now |
DISTI #
70284511
|
RS | Contact, Male, 20-14AWG, MIC | TE Connectivity 170221-1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0800 / $0.1000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0738 | Buy Now |
DISTI #
AMP170221-1
|
Heilind Electronics | .5-2.27MM MIC TAB CONT. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | .5-2.27MM MIC TAB CONT. RoHS: Compliant | 0 |
|
$0.0813 / $0.0928 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170221-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170221-1
TE Connectivity
.5-2.27MM MIC TAB CONT.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |