-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1702473 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38.15.73
|
Gudeco Elektronik | PTSM 0,5/ 2-2,5-H SMD R24 Leiterplattenklemme, 6 A, 160 V, RM 2,5 mm, Polzahl: 2, Push-in-Federanschluss, Farbe: schwarz RoHS: Compliant Min Qty: 770 Package Multiple: 770 | 0 |
|
Buy Now | |
DISTI #
000000000003320015
|
Sager | Pluggable Terminal Blocks PTSM 0,5/ 2-2,5-H SMD R24 Min Qty: 770 | 0 |
|
$0.7101 / $0.7355 | Buy Now |
DISTI #
1702473
|
Avnet Abacus | PTSM 0,5/ 2-2,5-H SMD R24, PTSM05225HSMDR24 (Alt: 1702473) RoHS: Compliant Min Qty: 770 Package Multiple: 770 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | PCB terminal block | 960 |
|
RFQ | |
|
LCSC | SMDP2mm Wire To Board Connector ROHS | 730 |
|
$0.6580 / $1.1145 | Buy Now |
|
New Advantage Corporation | PCB Terminal Block Push-in SMD P2,5mm 0,5mm2 6A 2P Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1275 |
|
$1.0800 / $1.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1702473
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1702473
Phoenix Contact
Barrier Strip Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, LCP | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 6 A | |
Rated Voltage | 160 V | |
Safety Approval | EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |