Part Details for 1702474 (ALTERNATE: PTSM 0 5/ 4-2 5-H SMD R24) by Phoenix Contact
Overview of 1702474 (ALTERNATE: PTSM 0 5/ 4-2 5-H SMD R24) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1702474 (ALTERNATE: PTSM 0 5/ 4-2 5-H SMD R24)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70170431
|
RS | PCB Terminal Push-In 2.5mm 20AWG 160V 6A 4 Position COMBICON PTSM Series | Phoenix Contact 1702474 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0200 | RFQ |