Part Details for 1702509 by Phoenix Contact
Overview of 1702509 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1702509
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1702509-ND
|
DigiKey | TERM BLOCK PLUG 8POS 90DEG 5MM Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2590 | Buy Now |
DISTI #
651-1702509
|
Mouser Electronics | Pluggable Terminal Blocks PT 1 5/ 8-PH-5 0 BD:9-16 RoHS: Compliant | 0 |
|
$2.1800 / $2.7000 | Order Now |
DISTI #
71550427
|
RS | PCB Plug Screw 5mm 16AWG 400V 10A 8 Position Combicon Compact Series | Phoenix Contact 1702509 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2000 / $3.1400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0800 / $3.0300 | Buy Now |
DISTI #
000000000004090802
|
Sager | Pluggable Terminal Blocks PT 1 5/ 8-PH-5 0 BD:9-16 Min Qty: 100 | 0 |
|
$2.5600 / $2.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0800 / $3.0300 | Buy Now |
Part Details for 1702509
1702509 CAD Models
1702509 Part Data Attributes
|
1702509
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1702509
Phoenix Contact
TERM BLOCK PLUG 8POS 90DEG 5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |