Part Details for 1702512 by Phoenix Contact
Overview of 1702512 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1702512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1702512-ND
|
DigiKey | TERM BLOCK PLUG 8POS 90DEG 5MM Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2590 | Buy Now |
DISTI #
651-1702512
|
Mouser Electronics | Pluggable Terminal Blocks PT 1 5/ 8-PH-5 0 BD:1-8 RoHS: Compliant | 0 |
|
$2.1200 / $2.7000 | Order Now |
DISTI #
71550426
|
RS | PCB Plug Screw 5mm 16AWG 400V 10A 8 Position Combicon Compact Series | Phoenix Contact 1702512 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1600 / $3.0800 | RFQ |
|
Onlinecomponents.com | Conn Terminal Block F 8 POS 5mm Screw RA Cable Mount 10A RoHS: Compliant | 0 |
|
$2.0800 / $3.0300 | Buy Now |
DISTI #
000000000004090803
|
Sager | Pluggable Terminal Blocks PT 1 5/ 8-PH-5 0 BD:1-8 Min Qty: 100 | 0 |
|
$2.6100 / $2.9200 | Buy Now |
|
Master Electronics | Conn Terminal Block F 8 POS 5mm Screw RA Cable Mount 10A RoHS: Compliant | 0 |
|
$2.0800 / $3.0300 | Buy Now |
Part Details for 1702512
1702512 CAD Models
1702512 Part Data Attributes
|
1702512
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1702512
Phoenix Contact
TERM BLOCK PLUG 8POS 90DEG 5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 10 A | |
Rated Voltage | 400 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 12 AWG |