Part Details for 1702628 by Phoenix Contact
Overview of 1702628 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 1702628
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1702628-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 10.16MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.2320 | Buy Now |
DISTI #
651-1702628
|
Mouser Electronics | Pluggable Terminal Blocks PC 16/ 4-STF-10 16 CP3 BD:C-PE RoHS: Compliant | 0 |
|
$19.6900 / $20.2300 | Order Now |
DISTI #
71783921
|
RS | PCB Plug Screw 10.16mm 6AWG 1000V 76A 4 Position | Phoenix Contact 1702628 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$16.3500 / $20.4300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.7400 / $23.7800 | Buy Now |
DISTI #
000000000004090804
|
Sager | Pluggable Terminal Blocks PC 16/ 4-STF-10 16 CP3 BD:C-PE Min Qty: 50 | 0 |
|
$19.4300 / $20.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.7400 / $23.7800 | Buy Now |