-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EIS CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7085
|
Newark | Contact, Socket, Crimp, 30-26Awg Rohs Compliant: Yes |Amp Te Connectivity 170263-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6600 |
|
$0.1380 | Buy Now |
DISTI #
41AJ4015
|
Newark | Headers & Wire Housings Eis Contact Reel Of 1000 |Amp Te Connectivity 170263-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.0930 | Buy Now |
DISTI #
66K0411
|
Newark | Eis Contact Rohs Compliant: Yes |Amp Te Connectivity 170263-1 Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0720 | Buy Now |
DISTI #
A105169CT-ND
|
DigiKey | CONN SOCKET 26-30AWG CRIMP TIN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
62073 In Stock |
|
$0.0586 / $0.1800 | Buy Now |
DISTI #
170263-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 170263-1) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Container: Reel | 0 |
|
$0.0620 | Buy Now |
DISTI #
571-170263-1
|
Mouser Electronics | Headers & Wire Housings EIS CONT Reel of 10000 RoHS: Compliant | 60000 |
|
$0.0620 / $0.0690 | Buy Now |
DISTI #
571-170263-1-CT
|
Mouser Electronics | Headers & Wire Housings EIS CONTACT Cut Strip of 100 RoHS: Compliant | 2300 |
|
$0.1240 | Buy Now |
DISTI #
571-170263-1-MR
|
Mouser Electronics | Headers & Wire Housings EIS CONTACT Reel of 1000 RoHS: Compliant | 0 |
|
$0.0860 / $0.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 60000 Container: Reel | 0Reel |
|
$0.0551 | Buy Now |
DISTI #
AMP170263-1
|
Heilind Electronics | EIS CONTACT | Americas - 0 in Stock |
|
$0.0641 / $0.0699 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170263-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170263-1
TE Connectivity
EIS CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.055 inch | |
Cable Entry-Min | 0.039 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.15 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 31 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Used With | LOW PROFILE HOUSING | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |