Part Details for 1702662 by Phoenix Contact
Overview of 1702662 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1702662
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1702662-ND
|
DigiKey | TERM BLOCK HDR 5POS 90DEG 3.81MM Min Qty: 470 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4390 | Buy Now |
DISTI #
651-1702662
|
Mouser Electronics | Pluggable Terminal Blocks 5 Pos 3.81mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$2.4300 / $3.1700 | Order Now |
DISTI #
71550451
|
RS | Pluggable Header 3.81mm 16AWG 160V 8A 5 Position Combicon Control Series | Phoenix Contact 1702662 RoHS: Compliant Min Qty: 470 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3700 / $3.3900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4100 / $3.5100 | Buy Now |
DISTI #
000000000003669432
|
Sager | Pluggable Terminal Blocks 5 Pos 3.81mm pitch Through Hole Header Min Qty: 470 | 0 |
|
$2.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.4100 / $3.5100 | Buy Now |
Part Details for 1702662
1702662 CAD Models
1702662 Part Data Attributes
|
1702662
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1702662
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, LCP | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |