Part Details for 1702670000 by Weidmüller Interface GmbH & Co. KG
Overview of 1702670000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1702670000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1702670000-ND
|
DigiKey | TERM BLOCK PLUG 2POS 7.62MM Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1702670000
|
Avnet Americas | Conn Terminal Block SKT 2 POS 7.62mm Screw ST Cable Mount 15A Box - Bulk (Alt: 1702670000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Terminal Block SKT 2 POS 7.62mm Screw ST Cable Mount 15A Box RoHS: Compliant | 0 |
|
$1.2700 / $1.8200 | Buy Now |