Part Details for 1702680000 by Weidmüller Interface GmbH & Co. KG
Overview of 1702680000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1702680000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1702680000
|
Avnet Americas | Conn Terminal Block SKT 3 POS 7.62mm Screw ST Cable Mount 15A Box - Bulk (Alt: 1702680000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Terminal Block SKT 3 POS 7.62mm Screw ST Cable Mount 10A Box RoHS: Compliant |
168 In Stock 504 On Order 76 Factory Stock |
|
$2.2900 / $2.8200 | Buy Now |
DISTI #
80555411
|
Verical | Conn Terminal Block SKT 3 POS 7.62mm Screw ST Cable Mount 10A Box RoHS: Compliant Min Qty: 84 Package Multiple: 84 Date Code: 2412 | Americas - 168 |
|
$3.4980 / $3.7351 | Buy Now |
DISTI #
1702680000
|
Avnet Abacus | Conn Terminal Block SKT 3 POS 7.62mm Screw ST Cable Mount 15A Box (Alt: 1702680000) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block SKT 3 POS 7.62mm Screw ST Cable Mount 10A Box RoHS: Compliant |
168 In Stock 504 On Order 76 Factory Stock |
|
$2.2900 / $2.8200 | Buy Now |