-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 76A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1702992-ND
|
DigiKey | TERM BLK HEADER 4POS GREEN Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.7410 | Buy Now |
DISTI #
651-1702992
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 10.16mm pitch Feed Thru Invert Hdr RoHS: Compliant | 0 |
|
$21.9400 / $26.4700 | Order Now |
DISTI #
71565216
|
RS | Header 10.16mm 6AWG 1000V 76A 4 Position Combicon Power Series | Phoenix Contact 1702992 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$20.3700 / $29.1000 | RFQ |
|
Onlinecomponents.com | Feed-through header - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 4 - pitch: 10.16 mm - color: green - contact surface: Silver - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 4.1 mm RoHS: Compliant | 0 |
|
$19.3400 / $24.3900 | Buy Now |
DISTI #
000000000002142721
|
Sager | Pluggable Terminal Blocks 4 Pos 10.16mm pitch Feed Thru Invert Hdr Min Qty: 10 | 0 |
|
$23.7600 / $26.6100 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 900 |
|
RFQ | |
|
Master Electronics | Feed-through header - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 4 - pitch: 10.16 mm - color: green - contact surface: Silver - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 4.1 mm RoHS: Compliant | 0 |
|
$19.3400 / $24.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1702992
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1702992
Phoenix Contact
Barrier Strip Terminal Block, 76A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD AND PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 76 A | |
Rated Voltage | 1000 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 5 AWG |