-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR CONTACT 2,8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4021
|
Newark | Sensor Contact 2,8 |Amp Te Connectivity 1703035-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2670 | Buy Now |
DISTI #
97X6906
|
Newark | |Amp Te Connectivity 1703035-1 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2660 | Buy Now |
DISTI #
1703035-1-ND
|
DigiKey | CONN SCKT 13.5-15.5AWG CRIMP TIN Min Qty: 12000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1544 | Buy Now |
DISTI #
1703035-1
|
Avnet Americas | AMP1703035-1 - Tape and Reel (Alt: 1703035-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 21 Weeks, 4 Days Container: Reel | 0 |
|
$0.1637 | Buy Now |
DISTI #
571-1703035-1
|
Mouser Electronics | Automotive Connectors SENSOR CONTACT 2,8 RoHS: Compliant | 0 |
|
$0.1540 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.1489 | Buy Now |
DISTI #
AMP1703035-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.1817 / $0.1844 | Buy Now | |
DISTI #
1703035-1
|
Avnet Americas | AMP1703035-1 - Tape and Reel (Alt: 1703035-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 21 Weeks, 4 Days Container: Reel | 0 |
|
$0.1637 | Buy Now |
DISTI #
1703035-1
|
Avnet Americas | AMP1703035-1 - Tape and Reel (Alt: 1703035-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 21 Weeks, 4 Days Container: Reel | 0 |
|
$0.1637 | Buy Now |
DISTI #
AMP1703035-1
|
Interstate Connecting Components | 0 |
|
$0.1817 / $0.1844 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1703035-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1703035-1
TE Connectivity
SENSOR CONTACT 2,8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.117 inch | |
Cable Entry-Min | 0.074 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 2.5 mm2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 20 A | |
Terminal Type | CRIMP | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire Size-Min | 17 AWG |