-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 18-22AWG BR REV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R4761
|
Newark | 250 Series Faston Rec |Amp Te Connectivity 170304-2 Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0850 | Buy Now |
DISTI #
A137019CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
17598 In Stock |
|
$0.0696 / $0.2100 | Buy Now |
DISTI #
170304-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP Tin Strip - Tape and Reel (Alt: 170304-2) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0736 | Buy Now |
DISTI #
571-170304-2
|
Mouser Electronics | Terminals 250SERIES FASTON REC RoHS: Compliant | 0 |
|
$0.0720 / $0.0810 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 18000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0654 | Buy Now |
DISTI #
AMP170304-2
|
Heilind Electronics | 250 SERIES FASTON REC | Americas - 0 in Stock |
|
$0.0606 / $0.0742 | Buy Now |
|
Onlinecomponents.com | 250 FASTON,REC.,22-18 AWG,BR RoHS: Compliant | 0 |
|
$0.0690 / $0.1445 | Buy Now |
DISTI #
AMP170304-2
|
Interstate Connecting Components | 250 SERIES FASTON REC | 0 |
|
$0.0606 / $0.0742 | Buy Now |
|
Master Electronics | 250 FASTON,REC.,22-18 AWG,BR RoHS: Compliant | 0 |
|
$0.0690 / $0.1445 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170304-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170304-2
TE Connectivity
FASTON 250 18-22AWG BR REV
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |