Part Details for 1703386 by Phoenix Contact
Overview of 1703386 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 1703386
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8567-ND
|
DigiKey | TERM BLK HEADER 3POS GREEN Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
17 In Stock |
|
$12.5056 / $17.5200 | Buy Now |
DISTI #
651-1703386
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 10.16mm pitch Feed Through Header RoHS: Compliant | 9 |
|
$12.3300 / $15.6400 | Buy Now |
DISTI #
71565042
|
RS | Feed-Through Screw 10.16mm 6AWG 1000V 76A 3 Position Combicon Power Series | Phoenix Contact 1703386 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$12.9800 / $16.2200 | RFQ |
|
Onlinecomponents.com | Feed-through connector - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 3 - pitch: 10.16 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Silver RoHS: Compliant | 0 |
|
$12.6300 / $16.9600 | Buy Now |
DISTI #
27169994
|
Verical | Conn Terminal Block M 3 POS 10.16mm Screw RA Wall Mount 76A Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1747 | Americas - 10 |
|
$9.2640 | Buy Now |
DISTI #
1703386
|
TTI | Pluggable Terminal Blocks 3 Pos 10.16mm pitch Feed Through Header RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$12.1300 / $12.9900 | Buy Now |
DISTI #
000000000002431609
|
Sager | Pluggable Terminal Blocks 3 Pos 10.16mm pitch Feed Through Header Min Qty: 10 | 0 |
|
$15.7200 / $17.6100 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through plug | 4000 |
|
RFQ | |
|
Master Electronics | Feed-through connector - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 3 - pitch: 10.16 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Silver RoHS: Compliant | 0 |
|
$12.6300 / $16.9600 | Buy Now |
Part Details for 1703386
1703386 CAD Models
1703386 Part Data Attributes
|
1703386
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1703386
Phoenix Contact
Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 76 A | |
Rated Voltage | 1000 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 6 AWG |
Alternate Parts for 1703386
This table gives cross-reference parts and alternative options found for 1703386. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1703386, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1703784 | Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1703386 vs 1703784 |
1703629 | Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1703386 vs 1703629 |
1703700 | Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1703386 vs 1703700 |
1703946 | Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1703386 vs 1703946 |